HRB1206S500J3.00FT vs 74279215R feature comparison

HRB1206S500J3.00FT AEM Inc

Buy Now Datasheet

74279215R Wurth Elektronik

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC WUERTH ELEKTRONIK GMBH & CO KG
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e0
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 80 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 3 A 3 A
Terminal Finish Tin/Lead (Sn/Pb)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare HRB1206S500J3.00FT with alternatives

Compare 74279215R with alternatives