HRB1206S500J3.00FT vs GMLB-321611-0100Y-PY feature comparison

HRB1206S500J3.00FT AEM Inc

Buy Now Datasheet

GMLB-321611-0100Y-PY Pulse Maglayers

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e0
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 100 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 3 A 3 A
Terminal Finish Tin/Lead (Sn/Pb)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare HRB1206S500J3.00FT with alternatives

Compare GMLB-321611-0100Y-PY with alternatives