HR1725Y5V205M3P6R vs 1725Y5V205M3H1R feature comparison

HR1725Y5V205M3P6R Presidio Components Inc

Buy Now Datasheet

1725Y5V205M3H1R Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 1825 , 1825
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Commercial Extended: -30C to +85C Commercial Extended: -30C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Capacitance 2 µF 2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.65 mm
Length 4.45 mm 4.45 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, Plastic, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1825 1825
Surface Mount YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Terminal Shape WRAPAROUND
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare HR1725Y5V205M3P6R with alternatives

Compare 1725Y5V205M3H1R with alternatives