Part Details for 1725Y5V205M3H1R by Presidio Components Inc
Overview of 1725Y5V205M3H1R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1725Y5V205M3H1R
1725Y5V205M3H1R CAD Models
1725Y5V205M3H1R Part Data Attributes
|
1725Y5V205M3H1R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1725Y5V205M3H1R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Width | 6.35 mm |
Alternate Parts for 1725Y5V205M3H1R
This table gives cross-reference parts and alternative options found for 1725Y5V205M3H1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1725Y5V205M3H1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725Y5V205M3F2R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs 1725Y5V205M3F2R |
HR1725Y5V205M3T2R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs HR1725Y5V205M3T2R |
1725Y5V205M3P6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs 1725Y5V205M3P6 |
1725Y5V205M3NG3R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs 1725Y5V205M3NG3R |
HR1725Y5V205M3HBR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs HR1725Y5V205M3HBR |
1725Y5V205M3NG1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs 1725Y5V205M3NG1 |
HR1725Y5V205M3NG5R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs HR1725Y5V205M3NG5R |
HR1725Y5V205M3T1R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs HR1725Y5V205M3T1R |
1725Y5V205M3PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs 1725Y5V205M3PB |
1725Y5V205M3NG2R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2uF, 1825, | Presidio Components Inc | 1725Y5V205M3H1R vs 1725Y5V205M3NG2R |