HR10A-10WTP-12S(73) vs HR10A-10WTP-12S feature comparison

HR10A-10WTP-12S(73) Hirose Electric Co Ltd

Buy Now Datasheet

HR10A-10WTP-12S Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Backshell Type SOLID SOLID
Body Depth 1.803 inch
Body Diameter 0.591 inch
Body/Shell Style PLUG PLUG
Connector Type CIRCULAR CONNECTOR CIRCULAR CONNECTOR
Contact Finish Mating SILVER/GOLD SILVER/GOLD
Contact Finish Termination SILVER/GOLD SILVER/GOLD
Contact Gender FEMALE FEMALE
Contact Material BRASS/BRONZE BRASS/BRONZE
Coupling Type SNAP THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE/POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Shell Finish NICKEL PLATED NICKEL
Shell Material BRASS/ZINC ALLOY ZINC ALLOY
Shell Size 10 10
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 2

Compare HR10A-10WTP-12S(73) with alternatives

Compare HR10A-10WTP-12S with alternatives