HR10A-10P-12S
vs
HR10A-10WTP-12S(73)
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
CIRCULAR CONNECTOR
|
CIRCULAR CONNECTOR
|
Contact Finish Mating |
SILVER/GOLD
|
SILVER/GOLD
|
Contact Finish Termination |
SILVER/GOLD
|
SILVER/GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE/BERYLLIUM COPPER
|
BRASS/BRONZE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
NICKEL PLATED
|
Shell Material |
ZINC ALLOY
|
BRASS/ZINC ALLOY
|
Shell Size |
10
|
10
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
12
|
12
|
Base Number Matches |
1
|
1
|
Body Depth |
|
1.803 inch
|
Body Diameter |
|
0.591 inch
|
Environmental Characteristics |
|
MOISTURE RESISTANT
|
Insulator Material |
|
POLYAMIDE/POLYBUTYLENE TEREPHTHALATE
|
Reference Standard |
|
UL
|
|
|
|
Compare HR10A-10P-12S with alternatives
Compare HR10A-10WTP-12S(73) with alternatives