HPQ-04+
vs
HPQ-04
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
CASE AT577, 6 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ISOLATION-MIN (DB):18
|
ISOLATION-MIN (DB):18
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
0.45 dB
|
0.45 dB
|
JESD-609 Code |
e4
|
e0
|
Operating Frequency-Max |
395 MHz
|
395 MHz
|
Operating Frequency-Min |
315 MHz
|
315 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
COMBINER
|
COMBINER
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.15
|
1.15
|
Base Number Matches |
2
|
2
|
|
|
|