Part Details for HPQ-04 by Mini-Circuits
Overview of HPQ-04 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPQ-04
HPQ-04 CAD Models
HPQ-04 Part Data Attributes
|
HPQ-04
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HPQ-04
Mini-Circuits
Combiner, 315MHz Min, 395MHz Max, 0.45dB Insertion Loss-Max, CASE AT577, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.45 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 395 MHz | |
Operating Frequency-Min | 315 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.15 |
Alternate Parts for HPQ-04
This table gives cross-reference parts and alternative options found for HPQ-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPQ-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPQ-04+ | Combiner, 315MHz Min, 395MHz Max, 0.45dB Insertion Loss-Max, CASE AT577, 6 PIN | Mini-Circuits | HPQ-04 vs HPQ-04+ |