HPH2-A1-06-SG-SMT-P vs 14252Z9A-06-1AXLY-60 feature comparison

HPH2-A1-06-SG-SMT-P Adam Technologies Inc

Buy Now Datasheet

14252Z9A-06-1AXLY-60 GSN Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC GSN ELECTRONICS INC PTE LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.134 inch 0.219 inch
Body Depth 0.115 inch 0.098 inch
Body Length 0.15 inch 0.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.7018 mm 5.5118 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare HPH2-A1-06-SG-SMT-P with alternatives

Compare 14252Z9A-06-1AXLY-60 with alternatives