14252Z9A-06-1AXLY-60 vs 452800604 feature comparison

14252Z9A-06-1AXLY-60 GSN Electronics

Buy Now Datasheet

452800604 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer GSN ELECTRONICS INC PTE LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.219 inch 0.469 inch
Body Depth 0.098 inch 0.457 inch
Body Length 0.3 inch 0.63 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.1 inch 0.118 inch
Mating Contact Row Spacing 0.1 inch 0.118 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5118 mm 2.9972 mm
Plating Thickness FLASH inch 200u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.9972 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 6 6
Base Number Matches 1 1
Board Mounting Option HOLE .055-.063
Contact Finish Termination TIN OVER NICKEL
Insulator Color BLACK
Mounting Option 1 LOCKING
Terminal Length 0.19 inch

Compare 14252Z9A-06-1AXLY-60 with alternatives

Compare 452800604 with alternatives