HPD24S vs VI-LC63-MUH1-CC feature comparison

HPD24S Pico Electronics Inc

Buy Now Datasheet

VI-LC63-MUH1-CC Vicor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer PICO ELECTRONICS INC VICOR CORP
Package Description , MODULE,8LEAD,4.5 PACKAGE-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 85%
Input Voltage-Max 380 V 400 V
Input Voltage-Min 200 V 200 V
Input Voltage-Nom 300 V 300 V
JESD-30 Code R-XDMA-P8 R-XXMA-X10
JESD-609 Code e0
Line Regulation-Max 0.5% 0.2%
Load Regulation-Max 0.75% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Voltage-Max 24.18 V 26.4 V
Output Voltage-Min 23.82 V 12 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Equivalence Code MODULE,8LEAD,4.5
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT; INPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 200 W 26.4 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC

Compare HPD24S with alternatives

Compare VI-LC63-MUH1-CC with alternatives