HPD24S vs DJ80A-300L-240F08 feature comparison

HPD24S Pico Electronics Inc

Buy Now Datasheet

DJ80A-300L-240F08 Emerson Embedded Power

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PICO ELECTRONICS INC ASTEC AMERICA INC
Package Description , MODULE,8LEAD,4.5 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 85%
Input Voltage-Max 380 V 400 V
Input Voltage-Min 200 V 240 V
Input Voltage-Nom 300 V 300 V
JESD-30 Code R-XDMA-P8 R-XDMA-P22
JESD-609 Code e0
Line Regulation-Max 0.5%
Load Regulation-Max 0.75%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 22
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 24.18 V 26.4 V
Output Voltage-Min 23.82 V 19.2 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Equivalence Code MODULE,8LEAD,4.5
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT; INPUT OVER VOLTAGE THERMAL; CURRENT; OUTPUT OVER VOLTAGE; INPUT LOW VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 2
Approvals UL, CSA, VDE

Compare HPD24S with alternatives

Compare DJ80A-300L-240F08 with alternatives