HPA00537PWPRG4
vs
TLC6C5816QPWPRQ1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HTSSOP,
HTSSOP-28
Reach Compliance Code
compliant
compliant
Data Input Mode
SERIAL
SERIAL
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e4
e4
Length
9.7 mm
9.7 mm
Moisture Sensitivity Level
2
3
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
16
16
Number of Terminals
28
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
fmax-Min
30 MHz
10 MHz
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Date Of Intro
2017-12-01
Samacsys Manufacturer
Texas Instruments
Number of Channels
16
Screening Level
AEC-Q100
Compare HPA00537PWPRG4 with alternatives
Compare TLC6C5816QPWPRQ1 with alternatives