HP397M2C vs 8391MBM2230LT010 feature comparison

HP397M2C Man Yue Technology Holdings Ltd

Buy Now Datasheet

8391MBM2230LT010 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 30 mm 30 mm
Manufacturer Series HP(160V,22)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style PCB Mount Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Series HP(160V,22)
Base Number Matches 1 1
Custom Capabilities Suited For Switching Power Supplies
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Compare HP397M2C with alternatives

Compare 8391MBM2230LT010 with alternatives