HN62W454BP-12 vs GM23C4100-20 feature comparison

HN62W454BP-12 Hitachi Ltd

Buy Now Datasheet

GM23C4100-20 Goldstar Electron Co Ltd

Buy Now Datasheet
No
Obsolete Obsolete
HITACHI LTD GOLDSTAR ELECTRON CO LTD
DIP
DIP, DIP40,.6
40
unknown unknown
EAR99
8542.32.00.71
120 ns 895 ns
8 8
R-PDIP-T40 R-PDIP-T40
e0
52.8 mm
4194304 bit 4194304 bit
MASK ROM MASK ROM
16 16
1 1
40 40
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
256KX16 256K16
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP40,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
5.08 mm
0.00003 A
0.06 mA 0.05 mA
3.6 V
3 V
3.3 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
15.24 mm
1 2
3-STATE

Compare HN62W454BP-12 with alternatives

Compare GM23C4100-20 with alternatives