HN62454P-10
vs
HN62454BNP-10
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITACHI LTD
HITACHI LTD
Part Package Code
DIP
DIP
Package Description
DIP, DIP40,.6
DIP, DIP40,.6
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
100 ns
100 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16; TTL COMPATIBLE I/O
TTL COMPATIBLE I/O; PAGE ACCESS TIME = 40NS
Alternate Memory Width
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e0
e0
Length
52.8 mm
52.8 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
MASK ROM
MASK ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
40
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Standby Current-Max
0.00003 A
0.00003 A
Supply Current-Max
0.06 mA
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare HN62454P-10 with alternatives
Compare HN62454BNP-10 with alternatives