HN62428P-15 vs LH538500BD-15 feature comparison

HN62428P-15 Renesas Electronics Corporation

Buy Now Datasheet

LH538500BD-15 Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SHARP CORP
Part Package Code DIP
Package Description DIP, 0.600 INCH, PLASTIC, DIP-42
Pin Count 42
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 150 ns 150 ns
Alternate Memory Width 16 8
JESD-30 Code R-PDIP-T42 R-PDIP-T42
Length 52.8 mm 53.8 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX8 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Supply Current-Max 0.05 mA

Compare HN62428P-15 with alternatives

Compare LH538500BD-15 with alternatives