HN62414FP-15
vs
LH534500AM-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SHARP CORP
Part Package Code
QFP
Package Description
QFP,
14 X 14 MM, PLASTIC, QFP-44
Pin Count
44
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
150 ns
Alternate Memory Width
16
8
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
14 mm
14 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
MASK ROM
MASK ROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
524288 words
262144 words
Number of Words Code
512000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
256K16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
2.3 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
2
1
Rohs Code
No
Additional Feature
AUTOMATIC POWER-DOWN
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
QFP44,.7SQ,32
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Terminal Finish
TIN LEAD
Compare HN62414FP-15 with alternatives
Compare LH534500AM-15 with alternatives