HN62331AP vs SST39SF010A-70-4C-PHE feature comparison

HN62331AP Hitachi Ltd

Buy Now Datasheet

SST39SF010A-70-4C-PHE Silicon Storage Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD SILICON STORAGE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP32,.6 ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 120 ns 70 ns
JESD-30 Code R-PDIP-T32 R-PDIP-T32
JESD-609 Code e0 e3
Length 41.9 mm 41.91 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type MASK ROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.00003 A 0.0001 A
Supply Current-Max 0.05 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Command User Interface YES
Data Polling YES
Number of Sectors/Size 32
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Sector Size 4K
Toggle Bit YES
Type NOR TYPE

Compare HN62331AP with alternatives

Compare SST39SF010A-70-4C-PHE with alternatives