HN62302BTT-17 vs M29W022BB55NZ1 feature comparison

HN62302BTT-17 Renesas Electronics Corporation

Buy Now Datasheet

M29W022BB55NZ1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP STMICROELECTRONICS
Part Package Code TSOP2 TSOP
Package Description TSOP2, 8 X 14 MM, PLASTIC, TSOP-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 170 ns 55 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Length 20.95 mm 12.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type MASK ROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 10.16 mm 8 mm
Base Number Matches 2 2
Rohs Code No
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 1,2,1,3
Package Equivalence Code TSSOP32,.56,20
Programming Voltage 3 V
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Terminal Finish TIN LEAD
Toggle Bit YES
Type NOR TYPE

Compare HN62302BTT-17 with alternatives

Compare M29W022BB55NZ1 with alternatives