HN27C4096CP-12
vs
NM27C240V120
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC44,.7SQ
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
120 ns
120 ns
Additional Feature
PAGE WRITE
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e0
Length
16.5862 mm
16.51 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.6 mm
4.57 mm
Standby Current-Max
0.00002 A
0.0001 A
Supply Current-Max
0.1 mA
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.51 mm
Base Number Matches
2
3
Compare HN27C4096CP-12 with alternatives
Compare NM27C240V120 with alternatives