HN27C4096CP-12 vs M27V402120K4TR feature comparison

HN27C4096CP-12 Hitachi Ltd

Buy Now Datasheet

M27V402120K4TR STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD STMICROELECTRONICS
Part Package Code LCC LCC
Package Description QCCJ, LDCC44,.7SQ QCCJ,
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 120 ns 120 ns
Additional Feature PAGE WRITE
I/O Type COMMON
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Length 16.5862 mm 16.5862 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.6 mm 4.7 mm
Standby Current-Max 0.00002 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 3.63 V
Supply Voltage-Min (Vsup) 4.5 V 2.97 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HN27C4096CP-12 with alternatives

Compare M27V402120K4TR with alternatives