HN27C256AG-15 vs M87C257-20F1X feature comparison

HN27C256AG-15 Renesas Electronics Corporation

Buy Now Datasheet

M87C257-20F1X STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP STMICROELECTRONICS
Part Package Code DIP DIP
Package Description WDIP, WINDOWED, FRIT SEALED, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 150 ns 150 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Length 36.83 mm
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.89 mm 5.71 mm
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Rohs Code Yes
I/O Type COMMON
JESD-609 Code e3
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Standby Current-Max 0.0001 A
Terminal Finish MATTE TIN

Compare HN27C256AG-15 with alternatives

Compare M87C257-20F1X with alternatives