HMU16GM-45/883 vs IDT7216L25P feature comparison

HMU16GM-45/883 Harris Semiconductor

Buy Now Datasheet

IDT7216L25P Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 1MHZ
Boundary Scan NO NO
Clock Frequency-Max 22.22 MHz 40 MHz
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P68 R-PDIP-T64
JESD-609 Code e0 e0
Low Power Mode YES YES
Number of Terminals 68 64
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 32 32
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA DIP
Package Equivalence Code PGA68,11X11 DIP64,.9
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 7 mA 200 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR DUAL
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER DSP PERIPHERAL, MULTIPLIER
Base Number Matches 1 2
Part Package Code DIP
Package Description 0.900 INCH, PLASTIC, DIP-64
Pin Count 64
Length 81.534 mm
Seated Height-Max 5.842 mm
Width 22.86 mm

Compare HMU16GM-45/883 with alternatives

Compare IDT7216L25P with alternatives