IDT7216L25P vs CY7C51638PC feature comparison

IDT7216L25P Integrated Device Technology Inc

Buy Now Datasheet

CY7C51638PC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.900 INCH, PLASTIC, DIP-64 0.900 INCH, PLASTIC, DIP-64
Pin Count 64 64
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 26.31 MHz
External Data Bus Width 16 16
JESD-30 Code R-PDIP-T64 R-PDIP-T64
JESD-609 Code e0 e0
Length 81.534 mm 81.28 mm
Low Power Mode YES NO
Number of Terminals 64 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Data Bus Width 32 32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP64,.9 DIP64,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.842 mm 5.715 mm
Supply Current-Max 200 mA 100 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm 22.86 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER DSP PERIPHERAL, MULTIPLIER
Base Number Matches 1 1

Compare IDT7216L25P with alternatives

Compare CY7C51638PC with alternatives