HMU-65788H-6
vs
CY7C164-25VCT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MATRA MHS
ROCHESTER ELECTRONICS LLC
Package Description
,
SOJ,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
R-PDSO-J24
R-PDSO-J24
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
Number of Terminals
24
24
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
16KX4
16KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Additional Feature
AUTOMATIC POWER-DOWN
Length
15.367 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.556 mm
Temperature Grade
COMMERCIAL
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5057 mm
Compare HMU-65788H-6 with alternatives
Compare CY7C164-25VCT with alternatives