HMU-65788H-6 vs MT5C6406DJ-10LXTTR feature comparison

HMU-65788H-6 Matra MHS

Buy Now Datasheet

MT5C6406DJ-10LXTTR Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS MICRON TECHNOLOGY INC
Package Description , SOJ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 10 ns
JESD-30 Code R-PDSO-J24 R-PDSO-J28
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 16KX4 16KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOJ
Pin Count 28
JESD-609 Code e0
Length 18.44 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Seated Height-Max 3.66 mm
Standby Voltage-Min 2 V
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.67 mm

Compare HMU-65788H-6 with alternatives

Compare MT5C6406DJ-10LXTTR with alternatives