HMT42GR7BMR4C-G7 vs MT36KDZS2G72PZ-1G4XX feature comparison

HMT42GR7BMR4C-G7 SK Hynix Inc

Buy Now Datasheet

MT36KDZS2G72PZ-1G4XX Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC MICRON TECHNOLOGY INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM240,40 DIMM,
Pin Count 240 240
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode FOUR BANK PAGE BURST DUAL BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 533 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N240 R-XDMA-N240
JESD-609 Code e1 e4
Length 133.35 mm 133.35 mm
Memory Density 154618822656 bit 154618822656 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 2147483648 words 2147483648 words
Number of Words Code 2000000000 2000000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 2GX72 2GX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 3.66 mm 18.9 mm
Self Refresh YES YES
Supply Current-Max 4.09 mA
Supply Voltage-Max (Vsup) 1.575 V 1.45 V
Supply Voltage-Min (Vsup) 1.425 V 1.283 V
Supply Voltage-Nom (Vsup) 1.5 V 1.35 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN SILVER COPPER GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 30 mm
Base Number Matches 1 1

Compare HMT42GR7BMR4C-G7 with alternatives

Compare MT36KDZS2G72PZ-1G4XX with alternatives