MT36KDZS2G72PZ-1G4XX
vs
HMT42GR7BMR4C-PB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SK HYNIX INC
Part Package Code
DIMM
DIMM
Package Description
DIMM,
DIMM, DIMM240,40
Pin Count
240
240
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N240
R-XDMA-N240
JESD-609 Code
e4
e1
Length
133.35 mm
133.35 mm
Memory Density
154618822656 bit
154618822656 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
240
240
Number of Words
2147483648 words
2147483648 words
Number of Words Code
2000000000
2000000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Organization
2GX72
2GX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Seated Height-Max
18.9 mm
3.66 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.45 V
1.575 V
Supply Voltage-Min (Vsup)
1.283 V
1.425 V
Supply Voltage-Nom (Vsup)
1.35 V
1.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
GOLD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1 mm
1 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Clock Frequency-Max (fCLK)
800 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIMM240,40
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Supply Current-Max
6.164 mA
Time@Peak Reflow Temperature-Max (s)
20
Width
30 mm
Compare MT36KDZS2G72PZ-1G4XX with alternatives
Compare HMT42GR7BMR4C-PB with alternatives