HMT42GR7AMR4A-G7
vs
MT36KSZF2G72LDZ-1G1XX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SK HYNIX INC
MICRON TECHNOLOGY INC
Part Package Code
DIMM
DIMM
Package Description
ROHS COMPLIANT, DIMM-240
DIMM,
Pin Count
240
240
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Access Mode
FOUR BANK PAGE BURST
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N240
R-XDMA-N240
Memory Density
154618822656 bit
154618822656 bit
Memory IC Type
DDR DRAM
DDR DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
240
240
Number of Words
2147483648 words
2147483648 words
Number of Words Code
2000000000
2000000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Organization
2GX72
2GX72
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
1.45 V
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
1.35 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
JESD-609 Code
e4
Length
133.35 mm
Seated Height-Max
30.5 mm
Terminal Finish
GOLD
Terminal Pitch
1 mm
Compare HMT42GR7AMR4A-G7 with alternatives
Compare MT36KSZF2G72LDZ-1G1XX with alternatives