HMT42GR7AMR4A-G7 vs HMT82GV7MMR4C-PB feature comparison

HMT42GR7AMR4A-G7 SK Hynix Inc

Buy Now Datasheet

HMT82GV7MMR4C-PB SK Hynix Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SK HYNIX INC
Part Package Code DIMM DIMM
Package Description ROHS COMPLIANT, DIMM-240 DIMM, DIMM240,40
Pin Count 240 240
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode FOUR BANK PAGE BURST DUAL BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N240 R-XDMA-N240
Memory Density 154618822656 bit 154618822656 bit
Memory IC Type DDR DRAM DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 2147483648 words 2147483648 words
Number of Words Code 2000000000 2000000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2GX72 2GX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.45 V 1.575 V
Supply Voltage-Min (Vsup) 1.283 V 1.425 V
Supply Voltage-Nom (Vsup) 1.35 V 1.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Access Time-Max 0.225 ns
Clock Frequency-Max (fCLK) 800 MHz
I/O Type COMMON
Length 133.35 mm
Output Characteristics 3-STATE
Package Equivalence Code DIMM240,40
Refresh Cycles 8192
Seated Height-Max 18.9 mm
Supply Current-Max 4.454 mA
Terminal Pitch 1 mm

Compare HMT42GR7AMR4A-G7 with alternatives

Compare HMT82GV7MMR4C-PB with alternatives