HMT-65728BH-5 vs U632H16BSK35G1 feature comparison

HMT-65728BH-5 Matra MHS

Buy Now Datasheet

U632H16BSK35G1 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS SIMTEK CORP
Package Description , SOP, SOP28,.4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 35 ns
JESD-30 Code R-PDSO-G24 R-PDSO-G28
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 24 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 28
JESD-609 Code e3
Length 17.9 mm
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Standby Current-Max 0.003 A
Supply Current-Max 0.085 mA
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare HMT-65728BH-5 with alternatives

Compare U632H16BSK35G1 with alternatives