U632H16BSK35G1
vs
CY22E016L-SZ25IT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIMTEK CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP28,.4
0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
25 ns
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e4
Length
17.9 mm
17.905 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
NON-VOLATILE SRAM
NON-VOLATILE SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.67 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.505 mm
Base Number Matches
3
1
Moisture Sensitivity Level
3
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare U632H16BSK35G1 with alternatives
Compare CY22E016L-SZ25IT with alternatives