HMS30C7202 vs MC9328MX1DVM20 feature comparison

HMS30C7202 SK Hynix Inc

Buy Now Datasheet

MC9328MX1DVM20 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SK HYNIX INC MOTOROLA INC
Part Package Code BGA
Package Description LBGA, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256
Pin Count 256
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 25 25
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 14 mm
Low Power Mode YES NO
Number of Terminals 256 256
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.6 mm
Speed 82.944 MHz 200 MHz
Supply Voltage-Max 2.7 V 2 V
Supply Voltage-Min 2.3 V 1.8 V
Supply Voltage-Nom 2.5 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 17 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 5
Clock Frequency-Max 16 MHz
Package Equivalence Code BGA256,16X16,32

Compare HMS30C7202 with alternatives