HMS30C7202 vs XPC850DEZT50BU feature comparison

HMS30C7202 MagnaChip Semiconductor Ltd

Buy Now Datasheet

XPC850DEZT50BU NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAGNACHIP SEMICONDUCTOR LTD NXP SEMICONDUCTORS
Part Package Code BGA
Package Description 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-256 BGA-256
Pin Count 256
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 25 26
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 17 mm 23 mm
Low Power Mode YES YES
Number of Terminals 256 256
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.4 mm 2.35 mm
Speed 82.944 MHz 50 MHz
Supply Voltage-Max 2.7 V 3.465 V
Supply Voltage-Min 2.3 V 3.135 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 17 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 4

Compare HMS30C7202 with alternatives