HMK316B7104MLHT vs 1206A1000104MXTS02A5 feature comparison

HMK316B7104MLHT TAIYO YUDEN

Buy Now Datasheet

1206A1000104MXTS02A5 Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TAIYO YUDEN CO LTD KNOWLES PRECISION DEVICES
Part Package Code 1206
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer TAIYO YUDEN
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard AEC-Q200
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.035
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare HMK316B7104MLHT with alternatives

Compare 1206A1000104MXTS02A5 with alternatives