HMK316B7104MLHT vs 1206B104M101YHW feature comparison

HMK316B7104MLHT TAIYO YUDEN

Buy Now Datasheet

1206B104M101YHW Knowles Capacitors

Buy Now Datasheet
Yes
Yes No
Not Recommended Active
TAIYO YUDEN CO LTD KNOWLES PRECISION DEVICES
1206
, 1206 , 1206
compliant not_compliant
EAR99 EAR99
8532.24.00.20
10 Weeks
TAIYO YUDEN
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.63 mm
3.2 mm 3.18 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH Waffle Pack
20% 20%
100 V 100 V
AEC-Q200 MIL-PRF-55681
1206 1206
YES YES
0.035
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
1.6 mm 1.52 mm
1 1
e0
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare HMK316B7104MLHT with alternatives

Compare 1206B104M101YHW with alternatives