HMC902
vs
HMC283LM1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITTITE MICROWAVE CORP
HITTITE MICROWAVE CORP
Package Description
DIE OR CHIP
LCC8,.2SQ,40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
17 dB
15 dB
Input Power-Max (CW)
10 dBm
8 dBm
JESD-609 Code
e4
e4
Number of Functions
1
Operating Frequency-Max
10000 MHz
40000 MHz
Operating Frequency-Min
5000 MHz
17000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Equivalence Code
DIE OR CHIP
LCC8,.2SQ,40
Power Supplies
3.5 V
3.5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Technology
GAAS
GAAS
Terminal Finish
Gold (Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
3
1
Pbfree Code
Yes
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Supply Current-Max
330 mA
Surface Mount
YES
Compare HMC902 with alternatives
Compare HMC283LM1 with alternatives