HMC283LM1
vs
HMC635
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
LCC8,.2SQ,40
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
16 dB
|
Input Power-Max (CW) |
8 dBm
|
15 dBm
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
40000 MHz
|
40000 MHz
|
Operating Frequency-Min |
17000 MHz
|
18000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Equivalence Code |
LCC8,.2SQ,40
|
DIE OR CHIP
|
Power Supplies |
3.5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
330 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
3A001.B.2.D
|
Number of Functions |
|
1
|
|
|
|
Compare HMC283LM1 with alternatives
Compare HMC635 with alternatives