HMC902 vs TGA4506 feature comparison

HMC902 Analog Devices Inc

Buy Now Datasheet

TGA4506 Qorvo

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC QORVO INC
Package Description DIE OR CHIP DIE OR CHIP
Pin Count 0
Manufacturer Package Code C-6-9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 17 dB 21 dB
Input Power-Max (CW) 10 dBm 12 dBm
JESD-609 Code e4
Number of Functions 1 1
Operating Frequency-Max 11000 MHz 27000 MHz
Operating Frequency-Min 5000 MHz 20000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 3.5 V 3.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology GAAS
Terminal Finish Gold (Au)
Base Number Matches 4 2

Compare HMC902 with alternatives

Compare TGA4506 with alternatives