HMC648LP6ETR vs HMC928LP5E feature comparison

HMC648LP6ETR Analog Devices Inc

Buy Now Datasheet

HMC928LP5E Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 28 32
Manufacturer Package Code HCP-28-2 HCP-32-1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 31 dBm 27 dBm
Insertion Loss-Max 8 dB 3.5 dB
Mounting Feature SURFACE MOUNT
Number of Terminals 28
Operating Frequency-Max 3900 MHz 4000 MHz
Operating Frequency-Min 2900 MHz 2000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC28,.24SQ,25
Phase Shift-Max 360 deg 360 deg
Phase Shift-Min
Power Supplies +-5 V
RF/Microwave Device Type DIGITALLY CONTROLLED PHASE SHIFTER PHASE SHIFTER
Supply Current-Max 15 mA
Surface Mount YES
Technology GAAS
VSWR-Max 1.33 1.43
Base Number Matches 1 2
Package Description QFN-32
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare HMC648LP6ETR with alternatives

Compare HMC928LP5E with alternatives