HMC648LP6ETR
vs
HMC648LP6TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITTITE MICROWAVE CORP
ANALOG DEVICES INC
Reach Compliance Code
unknown
unknown
RF/Microwave Device Type
COAXIAL MECHANICAL PHASE SHIFTER
DIGITALLY CONTROLLED PHASE SHIFTER
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Pin Count
28
Manufacturer Package Code
HCP-28-2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
31 dBm
Insertion Loss-Max
8 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
28
Operating Frequency-Max
3900 MHz
Operating Frequency-Min
2900 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC28,.24SQ,25
Phase Shift-Max
360 deg
Phase Shift-Min
Power Supplies
+-5 V
Supply Current-Max
15 mA
Surface Mount
YES
Technology
GAAS
VSWR-Max
1.33
Compare HMC648LP6TR with alternatives