HMC635 vs TGA4506 feature comparison

HMC635 Hittite Microwave Corp

Buy Now Datasheet

TGA4506 Qorvo

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITTITE MICROWAVE CORP QORVO INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code compliant compliant
ECCN Code 3A001.B.2.D EAR99
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 21 dB
Input Power-Max (CW) 15 dBm 12 dBm
Number of Functions 1 1
Operating Frequency-Max 40000 MHz 27000 MHz
Operating Frequency-Min 18000 MHz 20000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 3.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology GAAS
Base Number Matches 2 2

Compare HMC635 with alternatives

Compare TGA4506 with alternatives