HMC629LP4E
vs
HMC629ALP4E
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Package Description |
LCC24,.16SQ,20
|
QFN-24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE
|
Attenuation-Nom |
45 dB
|
45 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
27.99 dBm
|
27.99 dBm
|
Insertion Loss-Max |
5 dB
|
3.75 dB
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
24
|
|
Operating Frequency-Max |
6000 MHz
|
10000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC24,.16SQ,20
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
HCP-24-2
|
Date Of Intro |
|
2016-07-14
|
Samacsys Manufacturer |
|
Analog Devices
|
VSWR-Max |
|
1.33
|
|
|
|
Compare HMC629LP4E with alternatives
Compare HMC629ALP4E with alternatives