HMC470LP3TR
vs
HMC470LP3RTR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
HCP-16-3
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
CMOS COMPATIBLE
|
|
Attenuation-Nom |
31 dB
|
31 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COAXIAL
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Insertion Loss-Max |
2 dB
|
2 dB
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC16,.12SQ,20
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.33
|
1.33
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HMC470LP3TR with alternatives
Compare HMC470LP3RTR with alternatives