HMC470LP3TR
vs
HMC470LP3
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
HITTITE MICROWAVE CORP
Package Description
LCC16,.12SQ,20
3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Attenuation-Nom
31 dB
31 dB
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
26.99 dBm
26.99 dBm
Insertion Loss-Max
2 dB
2 dB
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
16
16
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.12SQ,20
LCC16,.12SQ,20
Power Supplies
5 V
5 V
RF/Microwave Device Type
VARIABLE ATTENUATOR
VARIABLE ATTENUATOR
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
Compare HMC470LP3 with alternatives