HMC463LH250
vs
HMC441LH5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMT, 12 PIN
|
ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMT, 12 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
8 dB
|
10.5 dB
|
Input Power-Max (CW) |
23 dBm
|
15 dBm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Frequency-Max |
20000 MHz
|
15500 MHz
|
Operating Frequency-Min |
2000 MHz
|
7000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC12,.25SQ
|
LCC12,.2SQ
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
80 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HMC463LH250 with alternatives
Compare HMC441LH5 with alternatives