HMC441LH5
vs
HMC463LP5E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HITTITE MICROWAVE CORP
ANALOG DEVICES INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMT, 12 PIN
5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT, 32 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
LOW NOISE
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
10.5 dB
8 dB
Input Power-Max (CW)
15 dBm
23 dBm
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
12
32
Operating Frequency-Max
15500 MHz
20000 MHz
Operating Frequency-Min
7000 MHz
2000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Equivalence Code
LCC12,.2SQ
LCC32,.2SQ,20
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn)
Base Number Matches
2
2
Pin Count
32
Manufacturer Package Code
HCP-32-1
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Compare HMC441LH5 with alternatives