HMC462
vs
MMG20271HT1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NXP SEMICONDUCTORS
|
Package Description |
DIE-3
|
LCC12,.12SQ,20
|
Pin Count |
0
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
12.5 dB
|
|
Input Power-Max (CW) |
18 dBm
|
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
12
|
Operating Frequency-Max |
20000 MHz
|
|
Operating Frequency-Min |
2000 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
LCC12,.12SQ,20
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
84 mA
|
227 mA
|
Surface Mount |
YES
|
YES
|
Technology |
PHEMT
|
|
Terminal Finish |
Gold (Au)
|
Matte Tin (Sn)
|
VSWR-Max |
1.25
|
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
4 Weeks
|
Package Body Material |
|
PLASTIC/EPOXY
|
|
|
|
Compare HMC462 with alternatives
Compare MMG20271HT1 with alternatives