HMC441LP3E vs HMC462 feature comparison

HMC441LP3E Hittite Microwave Corp

Buy Now Datasheet

HMC462 Hittite Microwave Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITTITE MICROWAVE CORP HITTITE MICROWAVE CORP
Package Description 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 3.12 X 1.38 MM, 0.10 MM, DIE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 12 dB
Input Power-Max (CW) 15 dBm 18 dBm
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16
Operating Frequency-Max 13500 MHz 20000 MHz
Operating Frequency-Min 6500 MHz 2000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC16,.12SQ,20 DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 115 mA 84 mA
Surface Mount YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) Gold (Au)
Base Number Matches 2 5
HTS Code 8542.33.00.01
Additional Feature LOW NOISE

Compare HMC441LP3E with alternatives

Compare HMC462 with alternatives